Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 28 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 30+ | CNY678.080 (CNY766.2304) |
Price for:Each
Minimum: 30
Multiple: 30
CNY20,342.40 (CNY22,986.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No17250VA-48R-EU-01
Order Code3869778
Technical Datasheet
Supply Voltage VDC48V
Fan Frame TypeCircular
Fan Frame Size172.7mm
External Depth50.8mm
Bearing TypeBall Bearing
Air Flow - CFM346.1CFM
Noise Rating62dBA
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type4 Lead Wires, PWM Control, Tachometer
Current Rating900mA
IP Rating-
Air Flow - m3/min9.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
48V
Fan Frame Size
172.7mm
Bearing Type
Ball Bearing
Noise Rating
62dBA
Rated Speed
4600rpm
Current Rating
900mA
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Circular
External Depth
50.8mm
Air Flow - CFM
346.1CFM
Power Rating
43.2W
Power Connection Type
4 Lead Wires, PWM Control, Tachometer
IP Rating
-
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.807408
