Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 10+ | CNY715.360 (CNY808.3568) |
| 25+ | CNY696.070 (CNY786.5591) |
| 50+ | CNY609.450 (CNY688.6785) |
| 100+ | CNY580.630 (CNY656.1119) |
| 250+ | CNY516.430 (CNY583.5659) |
Price for:Each
Minimum: 10
Multiple: 10
CNY7,153.60 (CNY8,083.57 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNMB TECHNOLOGIES
Manufacturer Part No15050VE-24R-GT-00
Order Code3869802
Technical Datasheet
Supply Voltage VDC24V
Fan Frame TypeRectangular with Rounded Ends
Fan Frame Size150mm
External Depth50mm
Bearing TypeBall Bearing
Air Flow - CFM346.08CFM
Noise Rating68dB
Power Rating43.2W
Rated Speed4600rpm
Power Connection Type3 Lead Wires
Current Rating1.8A
IP RatingIP68, IP69K
Air Flow - m3/min9.8m³/min
Product Range-
SVHCNo SVHC (27-Jun-2018)
Technical Specifications
Supply Voltage VDC
24V
Fan Frame Size
150mm
Bearing Type
Ball Bearing
Noise Rating
68dB
Rated Speed
4600rpm
Current Rating
1.8A
Air Flow - m3/min
9.8m³/min
SVHC
No SVHC (27-Jun-2018)
Fan Frame Type
Rectangular with Rounded Ends
External Depth
50mm
Air Flow - CFM
346.08CFM
Power Rating
43.2W
Power Connection Type
3 Lead Wires
IP Rating
IP68, IP69K
Product Range
-
Technical Docs (2)
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (27-Jun-2018)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.099792
