Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-PCopy
Order Code3010295
Product RangeTF037C
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 32 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,749.420 (CNY3,106.8446) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,749.42 (CNY3,106.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoTF037C-2100-PCopy
Order Code3010295
Product RangeTF037C
Technical Datasheet
Blower TypeDC Brushless Motor
Supply Voltage24VDC
Voltage TypeDC
Fan Frame Size-
External Depth40.4mm
Air Flow - m3/min-
Noise Rating67dBA
Bearing TypeAerodynamic Bearing
Power Connection TypeWire Leaded
Power Rating29W
Product RangeTF037C
IP Rating-
Product Overview
- Micro blower kit with driver and connecting wires
- TF037-1001-D driver
- 2 wires: for driver -blower connection and for driver-power connection
Technical Specifications
Blower Type
DC Brushless Motor
Voltage Type
DC
External Depth
40.4mm
Noise Rating
67dBA
Power Connection Type
Wire Leaded
Product Range
TF037C
Supply Voltage
24VDC
Fan Frame Size
-
Air Flow - m3/min
-
Bearing Type
Aerodynamic Bearing
Power Rating
29W
IP Rating
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:84733020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
