Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC20-25-201-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3498742
Product RangeREC Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY273.390 (CNY308.9307) |
| 5+ | CNY253.690 (CNY286.6697) |
| 10+ | CNY249.150 (CNY281.5395) |
| 25+ | CNY244.610 (CNY276.4093) |
| 50+ | CNY240.060 (CNY271.2678) |
| 100+ | CNY224.450 (CNY253.6285) |
| 500+ | CNY193.990 (CNY219.2087) |
Price for:Each
Minimum: 1
Multiple: 1
CNY273.39 (CNY308.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC20-25-201-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3498742
Product RangeREC Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution25PPR
No. of Detents0 Detents
OrientationHorizontal
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingPanel Mount
Product RangeREC Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeSlotted End
Shaft Length15mm
Shaft Diameter6mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationWire Leaded
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
25PPR
Orientation
Horizontal
Encoder Output
Quadrature
Product Range
REC Series
Rotational Life Cycles
-
Shaft Type
Slotted End
Shaft Diameter
6mm
Supply Voltage Max
5.5V
Operating Temperature Max
50°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Panel Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
15mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.01623
