Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16L25-205-BCopy
Manufacturer Standard Lead Time31 weeks
Order Code3498741
Product RangeREC16 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 31 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY247.000 (CNY279.110) |
| 10+ | CNY185.920 (CNY210.0896) |
| 25+ | CNY173.970 (CNY196.5861) |
| 50+ | CNY173.930 (CNY196.5409) |
Price for:Each
Minimum: 1
Multiple: 1
CNY247.00 (CNY279.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoREC16L25-205-BCopy
Manufacturer Standard Lead Time31 weeks
Order Code3498741
Product RangeREC16 Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution25PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWith Push Switch
Encoder OutputQuadrature
Encoder MountingThrough Hole
Product RangeREC16 Series
Rotational Speed Max-
Rotational Life Cycles2000000
No. of Channels2Channels
Shaft TypeD Type Flatted End
Shaft Length9.5mm
Shaft Diameter3.18mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
Termination6 Pin Connector
SVHCTo Be Advised
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
25PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
REC16 Series
Rotational Life Cycles
2000000
Shaft Type
D Type Flatted End
Shaft Diameter
3.18mm
Supply Voltage Max
5.5V
Operating Temperature Max
50°C
Termination
6 Pin Connector
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
With Push Switch
Encoder Mounting
Through Hole
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
9.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
IP40
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0141
