Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D-300-201-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3498740
Product RangeRE12D Series
Your Part Number
4 In Stock
Need more?
4 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY637.160 (CNY719.9908) |
| 5+ | CNY547.670 (CNY618.8671) |
| 10+ | CNY512.560 (CNY579.1928) |
| 25+ | CNY486.860 (CNY550.1518) |
| 50+ | CNY461.150 (CNY521.0995) |
| 100+ | CNY431.190 (CNY487.2447) |
Price for:Each
Minimum: 1
Multiple: 1
CNY637.16 (CNY719.99 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoRE12D-300-201-1Copy
Manufacturer Standard Lead Time31 weeks
Order Code3498740
Product RangeRE12D Series
Technical Datasheet
Encoder TechnologyOptical
Encoder TypeIncremental
Encoder Resolution300PPR
No. of Detents0 Detents
OrientationVertical
Push SwitchWithout Push Switch
Encoder OutputQuadrature
Encoder MountingServo Mount
Product RangeRE12D Series
Rotational Speed Max-
Rotational Life Cycles-
No. of Channels2Channels
Shaft TypeRound End
Shaft Length8.5mm
Shaft Diameter2mm
Supply Voltage Min4.5V
Supply Voltage Max5.5V
Operating Temperature Min0°C
Operating Temperature Max50°C
IP RatingIP40
TerminationWire Leaded
Technical Specifications
Encoder Technology
Optical
Encoder Resolution
300PPR
Orientation
Vertical
Encoder Output
Quadrature
Product Range
RE12D Series
Rotational Life Cycles
-
Shaft Type
Round End
Shaft Diameter
2mm
Supply Voltage Max
5.5V
Operating Temperature Max
50°C
Termination
Wire Leaded
Encoder Type
Incremental
No. of Detents
0 Detents
Push Switch
Without Push Switch
Encoder Mounting
Servo Mount
Rotational Speed Max
-
No. of Channels
2Channels
Shaft Length
8.5mm
Supply Voltage Min
4.5V
Operating Temperature Min
0°C
IP Rating
IP40
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85437090
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00737
