Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPS30-102R-NCopy
Order Code3498723
Product RangePS30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 20 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,068.380 (CNY1,207.2694) |
| 5+ | CNY1,036.470 (CNY1,171.2111) |
| 10+ | CNY1,004.560 (CNY1,135.1528) |
| 25+ | CNY977.530 (CNY1,104.6089) |
| 50+ | CNY948.710 (CNY1,072.0423) |
| 100+ | CNY928.050 (CNY1,048.6965) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,068.38 (CNY1,207.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPS30-102R-NCopy
Order Code3498723
Product RangePS30
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max100kPa
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePS30
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PS30
Operating Pressure Max
100kPa
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.06
