Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-30-102R-NCopy
Manufacturer Standard Lead Time21 weeks
Order Code3498722
Product RangePG-30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,668.090 (CNY1,884.9417) |
| 5+ | CNY1,560.780 (CNY1,763.6814) |
| 10+ | CNY1,521.780 (CNY1,719.6114) |
| 25+ | CNY1,474.230 (CNY1,665.8799) |
| 50+ | CNY1,441.650 (CNY1,629.0645) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,668.09 (CNY1,884.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-30-102R-NCopy
Manufacturer Standard Lead Time21 weeks
Order Code3498722
Product RangePG-30
Technical Datasheet
Thread Size - Metric-
Operating Pressure Max100kPa
Operating Temperature Min-10°C
Operating Temperature Max50°C
Product RangePG-30
SVHCTo Be Advised
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PG-30
Operating Pressure Max
100kPa
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
