Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-30-101R-PCopy
Manufacturer Standard Lead Time21 weeks
Order Code3498721
Product RangePG-30
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 21 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY1,723.780 (CNY1,947.8714) |
| 5+ | CNY1,613.540 (CNY1,823.3002) |
| 10+ | CNY1,572.360 (CNY1,776.7668) |
| 25+ | CNY1,525.920 (CNY1,724.2896) |
| 50+ | CNY1,513.750 (CNY1,710.5375) |
Price for:Each
Minimum: 1
Multiple: 1
CNY1,723.78 (CNY1,947.87 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
Thread Size - Metric
-
Operating Temperature Min
-10°C
Product Range
PG-30
Operating Pressure Max
10kPa
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.08
