Print Page
Image is for illustrative purposes only. Please refer to product description.

Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,545.490 (CNY4,006.4037) |
| 5+ | CNY3,268.510 (CNY3,693.4163) |
| 10+ | CNY3,203.140 (CNY3,619.5482) |
| 25+ | CNY3,137.770 (CNY3,545.6801) |
| 50+ | CNY3,072.400 (CNY3,471.812) |
| 100+ | CNY3,007.030 (CNY3,397.9439) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,545.49 (CNY4,006.40 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-103RCopy
Order Code4138787
Technical Datasheet
Accuracy %1%
Response Time10ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product Overview
PG-100N-103R is a PG-100N series handheld digital manometer. It features high precision semiconductor chip combined with temperature compensation circuit guarantee excellent stability.
- Pressure range from 100 to 1000kPa, gauge(compound) pressure reference
- 3 1/2 digit LCD display
- Zero point adjustment button
- Long battery life lasts more than 1000hrs with two AAA dry batteries
- Automatic power off function
- Easy, one-handed operation
- Display hold button
- Operating temperature range from 0 to 50°C
- Dimension is W55mm × H110 × D16.9mm
Contents
Handheld digital manometer, 2 fittings (half union for 6mm OD tube, barb fitting for 4mm OD tube), 2 AAA batteries, Strap.
Technical Specifications
Accuracy %
1%
Operating Temperature Min
0°C
Response Time
10ms
Operating Temperature Max
50°C
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262040
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
