Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-102R-WCopy
Manufacturer Standard Lead Time37 weeks
Order Code4138786
Product RangePG-100N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 37 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY3,609.320 (CNY4,078.5316) |
| 5+ | CNY3,327.340 (CNY3,759.8942) |
| 10+ | CNY3,260.800 (CNY3,684.704) |
| 25+ | CNY3,194.250 (CNY3,609.5025) |
| 50+ | CNY3,127.700 (CNY3,534.301) |
| 100+ | CNY3,061.160 (CNY3,459.1108) |
Price for:Each
Minimum: 1
Multiple: 1
CNY3,609.32 (CNY4,078.53 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoPG-100N-102R-WCopy
Manufacturer Standard Lead Time37 weeks
Order Code4138786
Product RangePG-100N Series
Technical Datasheet
Pressure Measuring Range-100kPa to 100kPa
Resolution (in H2O)-
Accuracy %1%
Response Time10ms
Operating Temperature Min0°C
Operating Temperature Max50°C
Product RangePG-100N Series
SVHCTo Be Advised
Product Overview
PG-100N-102R-W is a PG-100N series handheld digital manometer. It features high precision semiconductor chip combined with temperature compensation circuit guarantee excellent stability.
- Pressure range from 100 to 100kPa, gauge(compound) pressure reference
- 3 1/2 digit LCD display
- Zero point adjustment button
- Long battery life lasts more than 1000hrs with two AAA dry batteries
- Automatic power off function
- Easy, one-handed operation
- Display hold button
- Operating temperature range from 0 to 50°C
- Dimension is W55mm × H110 × D16.9mm
- Selectable(bar, psi, inch Hg, mmHg, mmAq, kPa, MPa according to the pressure range)
Contents
Handheld digital manometer, 2 fittings (half union for 6mm OD tube, barb fitting for 4mm OD tube), 2 AAA batteries, Strap.
Technical Specifications
Pressure Measuring Range
-100kPa to 100kPa
Accuracy %
1%
Operating Temperature Min
0°C
Product Range
PG-100N Series
Resolution (in H2O)
-
Response Time
10ms
Operating Temperature Max
50°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:90262020
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.1
