Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS422Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498772
Product RangeMHS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY12.490 (CNY14.1137) |
| 10+ | CNY11.530 (CNY13.0289) |
| 25+ | CNY10.620 (CNY12.0006) |
| 50+ | CNY10.050 (CNY11.3565) |
| 100+ | CNY9.290 (CNY10.4977) |
Price for:Each
Minimum: 1
Multiple: 1
CNY12.49 (CNY14.11 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMHS422Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498772
Product RangeMHS Series
Technical Datasheet
Contact Configuration4PDT
Switch OperationOn-On
Switch MountingThrough Hole
Product RangeMHS Series
Contact Current Max200mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationRight Angle
SVHCTo Be Advised
Technical Specifications
Contact Configuration
4PDT
Switch Mounting
Through Hole
Contact Current Max
200mA
Contact Voltage DC Max
12V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
MHS Series
Contact Voltage AC Max
-
Orientation
Right Angle
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00121
