Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-300-AB-00Copy
Order Code3010304
Product RangeMG16B
Your Part Number
85 In Stock
100 more incoming. You can reserve stock now
85 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.890 (CNY297.0657) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.89 (CNY297.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-300-AB-00Copy
Order Code3010304
Product RangeMG16B
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Torque Max240mN-m
Power Rating-
Gear Ratio TO: 1300
Motor Size16mm
External Length-
Product RangeMG16B
Technical Specifications
DC Motor Type
Brushed
Torque Max
240mN-m
Gear Ratio TO: 1
300
External Length
-
Supply Voltage VDC
12V
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.009072
