Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-120-AA-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498737
Product RangeMG16B
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY332.100 (CNY375.273) |
| 5+ | CNY310.530 (CNY350.8989) |
| 10+ | CNY305.670 (CNY345.4071) |
| 20+ | CNY300.810 (CNY339.9153) |
Price for:Each
Minimum: 1
Multiple: 1
CNY332.10 (CNY375.27 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
-
Torque Max
90mN-m
Gear Ratio TO: 1
120
External Length
38mm
Supply Voltage VDC
6V
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
