Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-060-AB-00Copy
Manufacturer Standard Lead Time32 weeks
Order Code3010300
Product RangeMG16B
Your Part Number
50 In Stock
Need more?
50 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY262.890 (CNY297.0657) |
| 5+ | CNY245.820 (CNY277.7766) |
| 10+ | CNY240.910 (CNY272.2283) |
| 20+ | CNY235.990 (CNY266.6687) |
Price for:Each
Minimum: 1
Multiple: 1
CNY262.89 (CNY297.07 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-060-AB-00Copy
Manufacturer Standard Lead Time32 weeks
Order Code3010300
Product RangeMG16B
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max160rpm
Torque Max60mN-m
Power Rating-
Gear Ratio TO: 160
Motor Size16mm
External Length-
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
160rpm
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Supply Voltage VDC
12V
Torque Max
60mN-m
Gear Ratio TO: 1
60
External Length
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03
