Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AB-00Copy
Manufacturer Standard Lead Time32 weeks
Order Code3010299
Product RangeMG16B
Your Part Number
28 In Stock
Need more?
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY263.120 (CNY297.3256) |
| 5+ | CNY250.190 (CNY282.7147) |
| 10+ | CNY245.190 (CNY277.0647) |
| 20+ | CNY240.190 (CNY271.4147) |
Price for:Each
Minimum: 1
Multiple: 1
CNY263.12 (CNY297.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoMG16B-030-AB-00Copy
Manufacturer Standard Lead Time32 weeks
Order Code3010299
Product RangeMG16B
Technical Datasheet
DC Motor TypeBrushed
Supply Voltage VDC12V
Rotational Speed Max380rpm
Torque Max30mN-m
Power Rating-
Gear Ratio TO: 130
Motor Size16mm
External Length-
Product RangeMG16B
SVHCTo Be Advised
Technical Specifications
DC Motor Type
Brushed
Rotational Speed Max
380rpm
Power Rating
-
Motor Size
16mm
Product Range
MG16B
Supply Voltage VDC
12V
Torque Max
30mN-m
Gear Ratio TO: 1
30
External Length
-
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025
