Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoM-1305 10KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4137305
Product RangeM-13 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY196.500 (CNY222.045) |
| 2+ | CNY185.920 (CNY210.0896) |
| 3+ | CNY175.340 (CNY198.1342) |
| 5+ | CNY164.760 (CNY186.1788) |
| 10+ | CNY154.170 (CNY174.2121) |
| 20+ | CNY140.850 (CNY159.1605) |
Price for:Each
Minimum: 1
Multiple: 1
CNY196.50 (CNY222.04 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoM-1305 10KCopy
Manufacturer Standard Lead Time43 weeks
Order Code4137305
Product RangeM-13 Series
Technical Datasheet
Track Resistance10kohm
No. of Turns5Turns
Track TaperLinear
Power Rating1W
Resistance Tolerance± 5%
Product RangeM-13 Series
Potentiometer MountingPanel Mount
Shaft Diameter3mm
No. of Gangs1
Adjustment TypeScrewdriver Slot
Shaft Length10mm
Temperature Coefficient± 50ppm/°C
Potentiometer TypeStandard
Resistor TechnologyWirewound
Potentiometer TerminalsSolder Lug
Resistor Case / Package-
Product Length-
Product Width-
Product Height32.6mm
Operating Temperature Min-40°C
Operating Temperature Max85°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
10kohm
Track Taper
Linear
Resistance Tolerance
± 5%
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
10mm
Potentiometer Type
Standard
Potentiometer Terminals
Solder Lug
Product Length
-
Product Height
32.6mm
Operating Temperature Max
85°C
No. of Turns
5Turns
Power Rating
1W
Product Range
M-13 Series
Shaft Diameter
3mm
Adjustment Type
Screwdriver Slot
Temperature Coefficient
± 50ppm/°C
Resistor Technology
Wirewound
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-40°C
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.007
