Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJT30-340-500Copy
Manufacturer Standard Lead Time43 weeks
Order Code4137301
Product RangeJT30 Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 43 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY897.220 (CNY1,013.8586) |
| 2+ | CNY885.270 (CNY1,000.3551) |
| 3+ | CNY873.320 (CNY986.8516) |
| 5+ | CNY861.370 (CNY973.3481) |
| 10+ | CNY849.410 (CNY959.8333) |
| 20+ | CNY816.820 (CNY923.0066) |
Price for:Each
Minimum: 1
Multiple: 1
CNY897.22 (CNY1,013.86 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoJT30-340-500Copy
Manufacturer Standard Lead Time43 weeks
Order Code4137301
Product RangeJT30 Series
Technical Datasheet
Track Resistance-
No. of Turns1Turns
Track TaperLinear
Power Rating-
Resistance Tolerance-
Product RangeJT30 Series
Potentiometer MountingPanel Mount
Shaft Diameter6mm
No. of Gangs1
Adjustment TypeFlatted
Shaft Length15mm
Temperature Coefficient-
Potentiometer TypeOptical Contactless
Resistor Technology-
Potentiometer TerminalsWire Leaded
Resistor Case / Package-
Product Length-
Product Width-
Product Height35mm
Operating Temperature Min-30°C
Operating Temperature Max80°C
SVHCTo Be Advised
Technical Specifications
Track Resistance
-
Track Taper
Linear
Resistance Tolerance
-
Potentiometer Mounting
Panel Mount
No. of Gangs
1
Shaft Length
15mm
Potentiometer Type
Optical Contactless
Potentiometer Terminals
Wire Leaded
Product Length
-
Product Height
35mm
Operating Temperature Max
80°C
No. of Turns
1Turns
Power Rating
-
Product Range
JT30 Series
Shaft Diameter
6mm
Adjustment Type
Flatted
Temperature Coefficient
-
Resistor Technology
-
Resistor Case / Package
-
Product Width
-
Operating Temperature Min
-30°C
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85332900
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.04
