Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-150-AB-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498730
Product RangeHG37
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 33 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.840 (CNY276.6692) |
| 5+ | CNY228.940 (CNY258.7022) |
| 10+ | CNY224.370 (CNY253.5381) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.84 (CNY276.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Technical Specifications
DC Motor Type
-
Torque Max
490mN-m
Gear Ratio TO: 1
150
Product Range
HG37
Supply Voltage VDC
24V
Power Rating
-
Motor Size
39mm
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:84122989
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
