Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-120-AB-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498729
Product RangeHG37
Your Part Number
1 In Stock
Need more?
1 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY244.840 (CNY276.6692) |
| 5+ | CNY228.940 (CNY258.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY244.84 (CNY276.67 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-120-AB-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498729
Product RangeHG37
Technical Datasheet
DC Motor Type-
Supply Voltage VDC24V
Rotational Speed Max41rpm
Torque Max392mN-m
Power Rating-
Gear Ratio TO: 1120
Motor Size-
External Length52mm
Product RangeHG37
SVHCTo Be Advised
Technical Specifications
DC Motor Type
-
Rotational Speed Max
41rpm
Power Rating
-
Motor Size
-
Product Range
HG37
Supply Voltage VDC
24V
Torque Max
392mN-m
Gear Ratio TO: 1
120
External Length
52mm
SVHC
To Be Advised
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
