Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoHG37-060-AB-00Copy
Manufacturer Standard Lead Time33 weeks
Order Code3498727
Product RangeHG37
Your Part Number
2 In Stock
15 more incoming. You can reserve stock now
2 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY241.450 (CNY272.8385) |
| 5+ | CNY225.770 (CNY255.1201) |
Price for:Each
Minimum: 1
Multiple: 1
CNY241.45 (CNY272.84 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
DC Motor Type
-
Torque Max
196mN-m
Gear Ratio TO: 1
60
External Length
46.5mm
Supply Voltage VDC
24V
Power Rating
-
Motor Size
39mm
Product Range
HG37
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Japan
Country in which last significant manufacturing process was carried out
Tariff No:85011099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.155
