Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFP2F-4M-ZCopy
Order Code3924867
Product RangeFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 27 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY31.600 (CNY35.708) |
| 5+ | CNY30.040 (CNY33.9452) |
| 10+ | CNY28.340 (CNY32.0242) |
| 20+ | CNY27.050 (CNY30.5665) |
| 50+ | CNY25.270 (CNY28.5551) |
Price for:Each
Minimum: 1
Multiple: 1
CNY31.60 (CNY35.71 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoFP2F-4M-ZCopy
Order Code3924867
Product RangeFP Series
Technical Datasheet
Product RangeFP Series
Panel Cutout Diameter-
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourYellow
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingThrough Hole
Switch TerminalsPC Pin
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
FP Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
On-(On)
Actuator / Cap Colour
Yellow
Contact Voltage VAC
-
Contact Voltage VDC
28V
Switch Mounting
Through Hole
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
