Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17FA-03MCCopy
Order Code3010298
Product RangeF17FA
Your Part Number
35 In Stock
Need more?
35 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY91.080 (CNY102.9204) |
| 5+ | CNY89.840 (CNY101.5192) |
| 10+ | CNY74.540 (CNY84.2302) |
| 20+ | CNY69.080 (CNY78.0604) |
| 50+ | CNY63.620 (CNY71.8906) |
Price for:Each
Minimum: 1
Multiple: 1
CNY91.08 (CNY102.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoF17FA-03MCCopy
Order Code3010298
Product RangeF17FA
Technical Datasheet
Supply Voltage VDC3.3V
Fan Frame TypeSquare
Fan Frame Size17mm
External Depth5mm
Bearing TypeSleeve Bearing
Air Flow - CFM0.353CFM
Noise Rating5dBA
Power Rating-
Rated Speed7000rpm
Power Connection Type2 Lead Wires
Current Rating70mA
IP Rating-
Air Flow - m3/min0.01m³/min
Product RangeF17FA
SVHCTo Be Advised
Technical Specifications
Supply Voltage VDC
3.3V
Fan Frame Size
17mm
Bearing Type
Sleeve Bearing
Noise Rating
5dBA
Rated Speed
7000rpm
Current Rating
70mA
Air Flow - m3/min
0.01m³/min
SVHC
To Be Advised
Fan Frame Type
Square
External Depth
5mm
Air Flow - CFM
0.353CFM
Power Rating
-
Power Connection Type
2 Lead Wires
IP Rating
-
Product Range
F17FA
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Vietnam
Country in which last significant manufacturing process was carried out
Tariff No:84145925
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0015
