Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET610N13-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code2854838
Product RangeET Series
Your Part Number
28 In Stock
30 more incoming. You can reserve stock now
28 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY238.710 (CNY269.7423) |
| 5+ | CNY221.570 (CNY250.3741) |
| 10+ | CNY217.140 (CNY245.3682) |
| 20+ | CNY212.710 (CNY240.3623) |
| 50+ | CNY208.280 (CNY235.3564) |
Price for:Each
Minimum: 1
Multiple: 1
CNY238.71 (CNY269.74 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoET610N13-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code2854838
Product RangeET Series
Technical Datasheet
Switch OperationOn-On
Contact Configuration6PDT
IlluminationNon Illuminated
Product RangeET Series
Switch MountingPanel Mount
Contact Current Max10A
Contact Voltage AC Nom125V
Switch TerminalsSolder Lug
Contact Voltage DC Nom-
SVHCTo Be Advised
Product Overview
ET610N13-Z is a ET series standard size toggle switch. The housing is made of self-extinguishing phenol resin which has excellent heat resistance, arc resistance, and tracking resistance. The contacts are designed to eliminate chattering and bouncing to prevent insulation deterioration.
- Plate connect solder terminal
- High capacity toggle switch
Technical Specifications
Switch Operation
On-On
Illumination
Non Illuminated
Switch Mounting
Panel Mount
Contact Voltage AC Nom
125V
Contact Voltage DC Nom
-
Contact Configuration
6PDT
Product Range
ET Series
Contact Current Max
10A
Switch Terminals
Solder Lug
SVHC
To Be Advised
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.105
