Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2402CCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924856
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.450 (CNY53.6185) |
| 10+ | CNY41.520 (CNY46.9176) |
| 25+ | CNY34.410 (CNY38.8833) |
| 50+ | CNY30.840 (CNY34.8492) |
| 100+ | CNY24.830 (CNY28.0579) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.45 (CNY53.62 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2402CCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924856
Product RangeCMS Series
Technical Datasheet
Contact ConfigurationDP4T
Switch Operation-
Switch MountingSurface Mount
Product RangeCMS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Technical Specifications
Contact Configuration
DP4T
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
CMS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0225
