Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2302TACopy
Manufacturer Standard Lead Time26 weeks
Order Code3924850
Product RangeCMS Series
Your Part Number
850 In Stock
Need more?
850 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.680 (CNY15.4584) |
| 10+ | CNY11.970 (CNY13.5261) |
| 25+ | CNY11.600 (CNY13.108) |
| 50+ | CNY11.430 (CNY12.9159) |
| 100+ | CNY11.260 (CNY12.7238) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.68 (CNY15.46 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2302TACopy
Manufacturer Standard Lead Time26 weeks
Order Code3924850
Product RangeCMS Series
Technical Datasheet
Contact ConfigurationDP3T
Switch Operation-
Switch MountingSurface Mount
Product RangeCMS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Technical Specifications
Contact Configuration
DP3T
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
CMS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.405
