Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2202CCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924839
Product RangeCMS Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.240 (CNY36.4312) |
| 10+ | CNY28.210 (CNY31.8773) |
| 25+ | CNY27.290 (CNY30.8377) |
| 50+ | CNY23.670 (CNY26.7471) |
| 100+ | CNY20.050 (CNY22.6565) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.24 (CNY36.43 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCMS-2202CCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924839
Product RangeCMS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch Operation-
Switch MountingSurface Mount
Product RangeCMS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max12V
OrientationVertical
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
12V
Switch Operation
-
Product Range
CMS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.000522
