Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DB-1CB-A2TCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924838
Product RangeCF-DB Series
Your Part Number
953 In Stock
Need more?
953 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY13.210 (CNY14.9273) |
| 10+ | CNY12.070 (CNY13.6391) |
| 25+ | CNY11.430 (CNY12.9159) |
| 50+ | CNY10.900 (CNY12.317) |
| 100+ | CNY10.360 (CNY11.7068) |
Price for:Each
Minimum: 1
Multiple: 1
CNY13.21 (CNY14.93 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DB-1CB-A2TCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924838
Product RangeCF-DB Series
Technical Datasheet
Product RangeCF-DB Series
Contact ConfigurationSPST-NO
Switch TerminalsGull Wing
Contact Current Max1mA
Contact Voltage DC Nom5V
External Height2.25mm
External Width3.5mm
External Depth2.8mm
Technical Specifications
Product Range
CF-DB Series
Switch Terminals
Gull Wing
Contact Voltage DC Nom
5V
External Width
3.5mm
Contact Configuration
SPST-NO
Contact Current Max
1mA
External Height
2.25mm
External Depth
2.8mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.02
