Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DA-1CB4-A2TCopy
Manufacturer Standard Lead Time24 weeks
Order Code3498776
Product RangeCL-DA Series
Your Part Number
321 In Stock
Need more?
321 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY8.990 (CNY10.1587) |
Price for:Each
Minimum: 1
Multiple: 1
CNY8.99 (CNY10.16 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCL-DA-1CB4-A2TCopy
Manufacturer Standard Lead Time24 weeks
Order Code3498776
Product RangeCL-DA Series
Technical Datasheet
Product RangeCL-DA Series
Contact ConfigurationSPST-NO
Switch TerminalsGull Wing
Contact Current Max100mA
Contact Voltage DC Nom12V
External Height5mm
External Width2mm
External Depth5.7mm
SVHCTo Be Advised
Technical Specifications
Product Range
CL-DA Series
Switch Terminals
Gull Wing
Contact Voltage DC Nom
12V
External Width
2mm
SVHC
To Be Advised
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
5mm
External Depth
5.7mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00009
