Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0400TBCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924813
Product RangeCFS Series
Your Part Number
90 In Stock
Need more?
16 Next business day delivery available(Shanghai stock)
74 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY10.660 (CNY12.0458) |
| 10+ | CNY9.070 (CNY10.2491) |
| 25+ | CNY8.510 (CNY9.6163) |
| 50+ | CNY8.050 (CNY9.0965) |
| 100+ | CNY7.590 (CNY8.5767) |
Price for:Each
Minimum: 1
Multiple: 1
CNY10.66 (CNY12.05 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFS-0400TBCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924813
Product RangeCFS Series
Technical Datasheet
Switch Actuator StyleSlide
Switch MountingSurface Mount
Contact Configuration4PST-NO
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product RangeCFS Series
Switch TypeDIP Sealed
Technical Specifications
Switch Actuator Style
Slide
Contact Configuration
4PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Sealed
Switch Mounting
Surface Mount
Contact Voltage DC Max
6V
Product Range
CFS Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.42
