Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-2R9Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498755
Product RangeCFPB Series
Your Part Number
47 In Stock
Need more?
47 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.070 (CNY30.5891) |
| 5+ | CNY25.530 (CNY28.8489) |
| 10+ | CNY24.340 (CNY27.5042) |
| 20+ | CNY23.450 (CNY26.4985) |
| 50+ | CNY22.500 (CNY25.425) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.07 (CNY30.59 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPB-1CC-2R9Copy
Manufacturer Standard Lead Time26 weeks
Order Code3498755
Product RangeCFPB Series
Technical Datasheet
Product RangeCFPB Series
Panel Cutout Diameter-
Contact ConfigurationSPST
Switch OperationOff-(On)
Pushbutton Actuator StyleSquare
Actuator / Cap ColourRed
Contact Current AC Max-
Contact Voltage VAC-
Contact Current DC Max5mA
Contact Voltage VDC5V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsPC Pin
Illumination ColourRed
Panel Cutout (H x W)-
Technical Specifications
Product Range
CFPB Series
Contact Configuration
SPST
Pushbutton Actuator Style
Square
Contact Current AC Max
-
Contact Current DC Max
5mA
IP Rating
-
Switch Terminals
PC Pin
Panel Cutout (H x W)
-
Panel Cutout Diameter
-
Switch Operation
Off-(On)
Actuator / Cap Colour
Red
Contact Voltage VAC
-
Contact Voltage VDC
5V
Switch Mounting
Panel Mount
Illumination Colour
Red
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0017
