Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2TCopy
Manufacturer Standard Lead Time26 weeks
Order Code2854836
Product RangeCFPA Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY27.710 (CNY31.3123) |
| 5+ | CNY25.830 (CNY29.1879) |
| 10+ | CNY23.940 (CNY27.0522) |
| 20+ | CNY22.770 (CNY25.7301) |
| 50+ | CNY21.600 (CNY24.408) |
Price for:Each
Minimum: 1
Multiple: 1
CNY27.71 (CNY31.31 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFPA-1FB4-A2TCopy
Manufacturer Standard Lead Time26 weeks
Order Code2854836
Product RangeCFPA Series
Technical Datasheet
Product RangeCFPA Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger
Actuator / Cap ColourWhite
Contact Current AC Max-
Contact Voltage VAC28V
Contact Current DC Max-
Contact Voltage VDC28V
IP Rating-
Switch MountingSurface Mount
Switch TerminalsSolder
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
CFPA Series
Switch Operation
On-(On)
Actuator / Cap Colour
White
Contact Voltage VAC
28V
Contact Voltage VDC
28V
Switch Mounting
Surface Mount
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger
Contact Current AC Max
-
Contact Current DC Max
-
IP Rating
-
Switch Terminals
Solder
Panel Cutout (H x W)
-
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365007
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00055
