Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP-0402MCCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924790
Product RangeCFP Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24.230 (CNY27.3799) |
| 10+ | CNY21.110 (CNY23.8543) |
| 25+ | CNY19.960 (CNY22.5548) |
| 50+ | CNY18.210 (CNY20.5773) |
| 100+ | CNY16.460 (CNY18.5998) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24.23 (CNY27.38 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCFP-0402MCCopy
Manufacturer Standard Lead Time26 weeks
Order Code3924790
Product RangeCFP Series
Technical Datasheet
Switch Actuator StylePiano Key
Switch MountingThrough Hole
Contact Configuration4PST-NO
Contact Voltage DC Max6V
Contact Current DC Max100mA
Product RangeCFP Series
Switch TypeDIP Unsealed
Technical Specifications
Switch Actuator Style
Piano Key
Contact Configuration
4PST-NO
Contact Current DC Max
100mA
Switch Type
DIP Unsealed
Switch Mounting
Through Hole
Contact Voltage DC Max
6V
Product Range
CFP Series
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.03096
