Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-DA-1CN-1Copy
Order Code3924787
Product RangeCF-DA Series
Your Part Number
1,571 In Stock
Need more?
1,571 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY19.420 (CNY21.9446) |
| 10+ | CNY16.300 (CNY18.419) |
| 25+ | CNY15.290 (CNY17.2777) |
| 50+ | CNY14.270 (CNY16.1251) |
| 100+ | CNY13.470 (CNY15.2211) |
Price for:Each
Minimum: 1
Multiple: 1
CNY19.42 (CNY21.94 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCF-DA-1CN-1Copy
Order Code3924787
Product RangeCF-DA Series
Technical Datasheet
Product RangeCF-DA Series
Contact ConfigurationSPST-NO
Switch TerminalsConnector
Contact Current Max100mA
Contact Voltage DC Nom30V
External Height15mm
External Width26.7mm
External Depth11mm
Technical Specifications
Product Range
CF-DA Series
Switch Terminals
Connector
Contact Voltage DC Nom
30V
External Width
26.7mm
Contact Configuration
SPST-NO
Contact Current Max
100mA
External Height
15mm
External Depth
11mm
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0024
