Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-D20TBCopy
Manufacturer Standard Lead Time24 weeks
Order Code2854721
Product RangeCAS Series
Your Part Number
135 In Stock
3,000 more incoming. You can reserve stock now
135 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY17.290 (CNY19.5377) |
| 10+ | CNY14.540 (CNY16.4302) |
| 25+ | CNY13.490 (CNY15.2437) |
| 50+ | CNY12.760 (CNY14.4188) |
| 100+ | CNY12.000 (CNY13.560) |
Price for:Each
Minimum: 1
Multiple: 1
CNY17.29 (CNY19.54 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part NoCAS-D20TBCopy
Manufacturer Standard Lead Time24 weeks
Order Code2854721
Product RangeCAS Series
Technical Datasheet
Contact ConfigurationDPDT
Switch OperationOn-On
Switch MountingSurface Mount
Product RangeCAS Series
Contact Current Max100mA
Contact Voltage AC Max-
Contact Voltage DC Max6V
OrientationVertical
SVHCTo Be Advised
Product Overview
CAS-D20TB is a slide switch in a SMD package. Compatible with most automatic pick & place machinery.
- Dual SPDT configuration, 2 contacts, top setting
- Gull wing terminal
- Compact and space saving SMD type
- Excellent contact stability by twin gold-plated contact
- Low profile design of 2.5mm
- Washable type (with seal tape)
- 50mohm maximum contact resistance, 1000Mohm (DC100V) minimum insulation resistance
- Operating temperature range from -40 to 85 °C
Technical Specifications
Contact Configuration
DPDT
Switch Mounting
Surface Mount
Contact Current Max
100mA
Contact Voltage DC Max
6V
SVHC
To Be Advised
Switch Operation
On-On
Product Range
CAS Series
Contact Voltage AC Max
-
Orientation
Vertical
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365019
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00008
