Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8Y2021-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code3498754
Product Range8Y Series
Your Part Number
38 In Stock
Need more?
38 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY79.200 (CNY89.496) |
| 5+ | CNY75.640 (CNY85.4732) |
| 10+ | CNY72.750 (CNY82.2075) |
| 20+ | CNY69.820 (CNY78.8966) |
| 50+ | CNY65.310 (CNY73.8003) |
Price for:Each
Minimum: 1
Multiple: 1
CNY79.20 (CNY89.50 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8Y2021-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code3498754
Product Range8Y Series
Technical Datasheet
Product Range8Y Series
Panel Cutout Diameter12.5mm
Contact ConfigurationDPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
8Y Series
Contact Configuration
DPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Panel Cutout Diameter
12.5mm
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015359
