Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNIDEC COMPONENTS
Manufacturer Part No8N1021-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code3498749
Product Range8N Series
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 26 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY47.720 (CNY53.9236) |
| 5+ | CNY45.580 (CNY51.5054) |
| 10+ | CNY43.830 (CNY49.5279) |
| 20+ | CNY42.070 (CNY47.5391) |
| 50+ | CNY39.350 (CNY44.4655) |
Price for:Each
Minimum: 1
Multiple: 1
CNY47.72 (CNY53.92 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNIDEC COMPONENTS
Manufacturer Part No8N1021-ZCopy
Manufacturer Standard Lead Time26 weeks
Order Code3498749
Product Range8N Series
Technical Datasheet
Product Range8N Series
Contact ConfigurationSPDT
Switch OperationOn-(On)
Pushbutton Actuator StylePlunger for Cap
Actuator / Cap Colour-
Contact Current AC Max6A
Contact Voltage VAC125V
Contact Current DC Max4A
Contact Voltage VDC30V
IP Rating-
Switch MountingPanel Mount
Switch TerminalsSolder Lug
Illumination ColourNon Illuminated
Panel Cutout (H x W)-
Technical Specifications
Product Range
8N Series
Switch Operation
On-(On)
Actuator / Cap Colour
-
Contact Voltage VAC
125V
Contact Voltage VDC
30V
Switch Mounting
Panel Mount
Illumination Colour
Non Illuminated
Contact Configuration
SPDT
Pushbutton Actuator Style
Plunger for Cap
Contact Current AC Max
6A
Contact Current DC Max
4A
IP Rating
-
Switch Terminals
Solder Lug
Panel Cutout (H x W)
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85365080
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0075
