Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780412-01Copy
Order Code4131907
Product RangePXIe-5622
Your Part Number
No Longer Stocked
Product Information
ManufacturerNI (NOW PART OF EMERSON)
Manufacturer Part No780412-01Copy
Order Code4131907
Product RangePXIe-5622
Scope Channels1 Channel
Bandwidth250MHz
Sampling Rate150MSPS
Resolution16bit
Product TypePXI IF Digitizer
For Use WithNI Test Equipments
Supply Voltage Range-
Product RangePXIe-5622
Display Memory Depth-
Calculated Rise Time-
Kit ContentsNI PXIe-5763 PXI IF Digitizer Module
Manufacturer Warranty3 Years
Plug Type-
SVHCLead (14-Jun-2023)
Product Overview
780412-01 is a 150MS/s, 16bit PXI IF digitizer. The PXIe‑5622 includes on-board signal processing (OSP), which enables features such as quadrature digital downconversion (DDC), real DDC, and anti-alias filtering. The PXIe‑5622 is ideal for communications applications because of its high dynamic range front end and a high-throughput PXI Express interface that allows it to stream IF data to disk for hours at the full sample rate.
- Number of IF digitizer channel is 1
- IF digitizer on-board memory size is 256MB
- IF digitizer maximum bandwidth is 250MHz
- Sample rate is 150MS/s
Technical Specifications
Scope Channels
1 Channel
Sampling Rate
150MSPS
Product Type
PXI IF Digitizer
Supply Voltage Range
-
Display Memory Depth
-
Kit Contents
NI PXIe-5763 PXI IF Digitizer Module
Plug Type
-
Bandwidth
250MHz
Resolution
16bit
For Use With
NI Test Equipments
Product Range
PXIe-5622
Calculated Rise Time
-
Manufacturer Warranty
3 Years
SVHC
Lead (14-Jun-2023)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:Lead (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.9
