Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNI / EMERSON
Manufacturer Part No788201-01
Order Code4655224
Product RangeAPS-4158
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 12 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY24,370.000 (CNY27,538.100) |
Price for:Each
Minimum: 1
Multiple: 1
CNY24,370.00 (CNY27,538.10 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No788201-01
Order Code4655224
Product RangeAPS-4158
Accessory TypeAuxiliary Power Supply
Product RangeAPS-4158
SVHCNo SVHC (07-Nov-2024)
Product Overview
788201-01 is a APS-4158 high-power, multi-port 48 V auxiliary power accessory for PXI power supplies and SMUs.
- 1,200W total output power
- Eight 48 V output power ports for high-power sourcing PXI Express modules
- 15 A maximum current per port
- Overcurrent and overvoltage protection
- Universal AC input, 100/240VAC, 50/60Hz
- Variable speed fan controller optimizes cooling and acoustic emissions
- 0 to 55°C extended temperature range
- Dimension (with removable feet) is 477.5mm x 444.0mm x 103.9mm (18.8" x 17.5" x 4.1")
Technical Specifications
Accessory Type
Auxiliary Power Supply
Product Range
APS-4158
For Use With
NI PXI Power Supplies and Source Measurement Units
SVHC
No SVHC (07-Nov-2024)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Malaysia
Country in which last significant manufacturing process was carried out
Tariff No:85044083
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:No SVHC (07-Nov-2024)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):16.5
