Print Page
Image is for illustrative purposes only. Please refer to product description.
No Longer Manufactured
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782784-01
Order Code3622308
Coil Voltage5VDC
Contact Configuration-
Product Range-
Relay Mounting-
Contact Current75A
Relay Terminals-
Contact Voltage AC Nom-
Contact Voltage DC Nom-
Contact Material-
IP Rating-
Technical Specifications
Coil Voltage
5VDC
Product Range
-
Contact Current
75A
Contact Voltage AC Nom
-
Contact Material
-
Contact Configuration
-
Relay Mounting
-
Relay Terminals
-
Contact Voltage DC Nom
-
IP Rating
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Portugal
Country in which last significant manufacturing process was carried out
Tariff No:85364190
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.13
