Print Page
Image is for illustrative purposes only. Please refer to product description.
ManufacturerNI / EMERSON
Manufacturer Part No782621-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3875170
Product RangePXIe-5160
Your Part Number
Available to Order
Manufacturer Standard Lead Time: 8 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY199,730.000 (CNY225,694.900) |
Price for:Each
Minimum: 1
Multiple: 1
CNY199,730.00 (CNY225,694.90 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No782621-12Copy
Manufacturer Standard Lead Time8 weeks
Order Code3875170
Product RangePXIe-5160
Technical Datasheet
Product RangePXIe-5160
Scope Channels2 Channel
Bandwidth500MHz
Sampling Rate2.5GSPS
Display Memory Depth-
Calculated Rise Time750ps
Kit ContentsPXIe-5160 PXI Oscilloscope
Manufacturer Warranty3 Years
Plug Type-
SVHCTo Be Advised
Technical Specifications
Product Range
PXIe-5160
Bandwidth
500MHz
Display Memory Depth
-
Kit Contents
PXIe-5160 PXI Oscilloscope
Plug Type
-
Scope Channels
2 Channel
Sampling Rate
2.5GSPS
Calculated Rise Time
750ps
Manufacturer Warranty
3 Years
SVHC
To Be Advised
Technical Docs (1)
Associated Products
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:90302000
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:To be advised
SVHC:To Be Advised
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.92
