Print Page
Image is for illustrative purposes only. Please refer to product description.
Available to Order
Manufacturer Standard Lead Time: 15 week(s)
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY2,772.550 (CNY3,132.9815) |
Price for:Each
Minimum: 1
Multiple: 1
CNY2,772.55 (CNY3,132.98 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNI / EMERSON
Manufacturer Part No780895-01
Order Code3955013
Torque Tool StyleScrewdriver
Torque Range ft-lb-
Torque Range N-m1N-m
Drive Size - Metric-
Drive Size - Imperial-
Overall Length-
Product Range-
Product Overview
780895-01 is a torque screwdriver that helps you screw or unscrew RF connector screws. This screwdriver features an SMA bit.
- 100Ncm torque
Technical Specifications
Torque Tool Style
Screwdriver
Torque Range N-m
1N-m
Drive Size - Imperial
-
Product Range
-
Torque Range ft-lb
-
Drive Size - Metric
-
Overall Length
-
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:United States
Country in which last significant manufacturing process was carried out
Tariff No:82054000
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Not applicable
RoHS Phthalates Compliant:Not applicable
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.38
