Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoSCMX-TOPCopy
Manufacturer Standard Lead Time42 weeks
Order Code4171400
Your Part Number
427 In Stock
300 more incoming. You can reserve stock now
427 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY20.080 (CNY22.6904) |
| 10+ | CNY17.970 (CNY20.3061) |
| 100+ | CNY15.170 (CNY17.1421) |
| 500+ | CNY12.960 (CNY14.6448) |
| 1000+ | CNY11.100 (CNY12.543) |
| 2500+ | CNY11.020 (CNY12.4526) |
Price for:Each
Minimum: 1
Multiple: 1
CNY20.08 (CNY22.69 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoSCMX-TOPCopy
Manufacturer Standard Lead Time42 weeks
Order Code4171400
Accessory TypeSealing Cap
Connector Body MaterialEPDM (Ethylene Propylene Diene Monomer) Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The SCMX-TOP from Neutrik is a XLR Plug Rubber Sealing Cover, designed for use with the XLR male top connectors, NC*MX-TOP, etherCON TOP cable connector and NE8MX-TOP.
- IP rated: IP65
- Mountable on assembled cable
- UV-resistant material for use in harsh outdoor environments
Technical Specifications
Accessory Type
Sealing Cap
Connector Body Material
EPDM (Ethylene Propylene Diene Monomer) Body
SVHC
No SVHC (21-Jan-2025)
For Use With
Neutrik XLR TOP & etherCON TOP Series NE8MX-TOP Cable Plug Connectors
Product Range
-
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85389099
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.00889
