Print Page
754 In Stock
Need more?
754 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY56.980 (CNY64.3874) |
| 10+ | CNY53.980 (CNY60.9974) |
| 25+ | CNY50.160 (CNY56.6808) |
| 50+ | CNY48.250 (CNY54.5225) |
| 100+ | CNY47.100 (CNY53.223) |
| 200+ | CNY46.280 (CNY52.2964) |
Price for:Each
Minimum: 1
Multiple: 1
CNY56.98 (CNY64.39 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
Technical Specifications
No. of Contacts
3Contacts
Pin Diameter
6.35mm
Contact Plating
Nickel Plated Contacts
Product Range
PX Series
Gender
Plug
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (14-Jun-2023)
Technical Docs (2)
Alternatives for NP3X
1 Product Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366990
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (14-Jun-2023)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.024948

