Print Page
466 In Stock
Need more?
466 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY9.920 (CNY11.2096) |
| 10+ | CNY9.750 (CNY11.0175) |
| 100+ | CNY9.420 (CNY10.6446) |
| 500+ | CNY9.240 (CNY10.4412) |
| 1000+ | CNY8.140 (CNY9.1982) |
| 2500+ | CNY7.980 (CNY9.0174) |
Price for:Each
Minimum: 1
Multiple: 1
CNY9.92 (CNY11.21 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNMJ2HF-SCopy
Manufacturer Standard Lead Time27 weeks
Order Code4169165
Product RangeM
Technical Datasheet
No. of Contacts2Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingPCB Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialPlastic Body
Product RangeM
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NMJ2HF-S from Neutrik is an unswitched 1/4" mono jack with a full threaded nose and standard solder lugs. It has a wide body and extremely durable contacts and mates with all mono A-gauge plugs according to EIA RS453 standard.
- Bronze with silver plating contacts and polyamide shell
- Approved by EIA RS 453, IEC 60603-11 standards
- Temperature range from -25°C to +70°C
- Retention spring as a locking device
- Greater than 10000 mating cycles
- Rated current per contact is 3A
- Panel thickness is 3mm
- Contact resistance is less than 30mohm
- Insulation resistance is greater than 1Gohm at 500VDC
Applications
Audio, Consumer Electronics
Contents
Unswitched 1/4" mono jack, Mounting nut.
Technical Specifications
No. of Contacts
2Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
M
Gender
Socket
Connector Mounting
PCB Mount
Connector Body Material
Plastic Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (3)
Alternatives for NMJ2HF-S
3 Products Found
Associated Products
2 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:China
Country in which last significant manufacturing process was carried out
Tariff No:85366930
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.005216

