Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNJ3FC6Copy
Manufacturer Standard Lead Time15 weeks
Order Code212179
Also Known AsGTIN UPC EAN: 5055177108733
Your Part Number
Available to Order
Notify me when back in stock
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY74.770 (CNY84.4901) |
| 10+ | CNY73.160 (CNY82.6708) |
| 25+ | CNY70.980 (CNY80.2074) |
| 100+ | CNY68.800 (CNY77.744) |
| 250+ | CNY66.620 (CNY75.2806) |
| 500+ | CNY65.290 (CNY73.7777) |
Price for:Each
Minimum: 1
Multiple: 1
CNY74.77 (CNY84.49 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNJ3FC6Copy
Manufacturer Standard Lead Time15 weeks
Order Code212179
Also Known AsGTIN UPC EAN: 5055177108733
No. of Contacts1Contacts
GenderSocket
Pin Diameter6.35mm
Connector MountingCable Mount
Contact PlatingSilver Plated Contacts
Connector Body MaterialMetal Body
Product Range-
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NJ3FC6 is a 3-contact professional locking 1/4-inch Cable Jack for secure in-line connections. It has nickel housing, silver-plated brass contacts and excellent cable protection. It provides stable and secure connections where accidental disconnect or shock and vibration may occur. It latches with standard A-gauge mono or stereo plugs. Plug locks-in automatically when mating and unlocks only by pressing red release tab.
- Metal shell makes it extremely robust and reliable
- Neutrik cable retention and boot as on XLR connectors
- Solder terminals
- <lt/>6mΩ Initial contact resistance
- 1kVDC Dielectric strength
- ≥1GΩ at 500Vdc Insulation resistance
Applications
Audio
Technical Specifications
No. of Contacts
1Contacts
Pin Diameter
6.35mm
Contact Plating
Silver Plated Contacts
Product Range
-
Gender
Socket
Connector Mounting
Cable Mount
Connector Body Material
Metal Body
SVHC
No SVHC (21-Jan-2025)
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Hungary
Country in which last significant manufacturing process was carried out
Tariff No:85366990
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.034
