Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNE8FDV-Y110B.Copy
Manufacturer Standard Lead Time1 weeks
Order Code7269250
Product RangeetherCON D Series
Your Part Number
98 In Stock
Need more?
98 Delivery in 5-6 Business Days(US stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY98.150 (CNY110.9095) |
| 10+ | CNY93.770 (CNY105.9601) |
| 25+ | CNY86.490 (CNY97.7337) |
| 50+ | CNY85.170 (CNY96.2421) |
| 100+ | CNY83.840 (CNY94.7392) |
| 200+ | CNY82.510 (CNY93.2363) |
Price for:Each
Minimum: 1
Multiple: 1
CNY98.15 (CNY110.91 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNE8FDV-Y110B.Copy
Manufacturer Standard Lead Time1 weeks
Order Code7269250
Product RangeetherCON D Series
Technical Datasheet
No. of Positions / Loaded Contacts (per Port)8P8C
LAN CategoryCat5e
IP Rating-
Connector OrientationVertical
ShieldingUnshielded
Light PipesWithout Light Pipe
Product RangeetherCON D Series
SVHCNo SVHC (21-Jan-2025)
Technical Specifications
No. of Positions / Loaded Contacts (per Port)
8P8C
IP Rating
-
Shielding
Unshielded
Product Range
etherCON D Series
LAN Category
Cat5e
Connector Orientation
Vertical
Light Pipes
Without Light Pipe
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Liechtenstein
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.025402
