Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerNEUTRIK
Manufacturer Part NoNC5MX1-TOPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4705423
Product RangeX-TOP Series
Your Part Number
53 In Stock
Need more?
53 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY127.340 (CNY143.8942) |
| 10+ | CNY123.340 (CNY139.3742) |
| 25+ | CNY119.330 (CNY134.8429) |
| 100+ | CNY115.320 (CNY130.3116) |
| 250+ | CNY112.570 (CNY127.2041) |
| 500+ | CNY109.820 (CNY124.0966) |
Price for:Each
Minimum: 1
Multiple: 1
CNY127.34 (CNY143.89 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNC5MX1-TOPCopy
Manufacturer Standard Lead Time13 weeks
Order Code4705423
Product RangeX-TOP Series
No. of Contacts5Contacts
Connector MountingCable Mount
Contact PlatingGold Plated Contacts
Connector Body MaterialStainless Steel Body
Product RangeX-TOP Series
SVHCNo SVHC (21-Jan-2025)
Product Overview
The X-TOP series is a "heavy-duty" XLR cable connector for outdoor use. Outdoor protected by mating with related cable/chassis connector of the XLR TOP range (IP65).
- Heavy duty sealed XLR connector range for harsh and demanding environment
- Uses high impact UV resistant materials
- Outdoor protection according to IP65
- TOP-Approved in consideration of UL50E
- Rated voltage: <lt/>50V
- Rated current per contact: 7.5A
- Outside cable diameter: 5mm to 8mm
- Wiresize: 1mm² / 18 AWG (maximum)
Technical Specifications
No. of Contacts
5Contacts
Connector Mounting
Cable Mount
Connector Body Material
Stainless Steel Body
SVHC
No SVHC (21-Jan-2025)
Gender
Plug
Contact Plating
Gold Plated Contacts
Product Range
X-TOP Series
Technical Docs (1)
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85369010
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0387
