Print Page
186 In Stock
Need more?
186 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY70.360 (CNY79.5068) |
| 10+ | CNY69.520 (CNY78.5576) |
| 100+ | CNY62.240 (CNY70.3312) |
| 250+ | CNY61.000 (CNY68.930) |
| 500+ | CNY59.760 (CNY67.5288) |
| 1000+ | CNY58.510 (CNY66.1163) |
Price for:Each
Minimum: 1
Multiple: 1
CNY70.36 (CNY79.51 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBTC75BFI4Copy
Manufacturer Standard Lead Time14 weeks
Order Code9992030
Product RangerearTWIST
Also Known AsGTIN UPC EAN: 7613187002854
Connector TypeBNC Coaxial
Connector Body StyleStraight Jack
Coaxial TerminationCrimp
Impedance75ohm
Coaxial Cable TypeBelden 1520A, Belden 1521A, Belden 1522A
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max-
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBTC75BFI4 is a crimp BNC Straight Jack for use with 1520A, 1521A and 1522A Belden RF coaxial cables.
Applications
RF Communications, Industrial
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1520A, Belden 1521A, Belden 1522A
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Jack
Impedance
75ohm
Contact Material
Brass
Frequency Max
-
Product Range
rearTWIST
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.0147

