Print Page
905 In Stock
Need more?
905 Delivery in 5-6 Business Days(UK stock)
| Quantity | Price (inc GST) |
|---|---|
| 1+ | CNY32.150 (CNY36.3295) |
| 10+ | CNY31.510 (CNY35.6063) |
| 100+ | CNY30.870 (CNY34.8831) |
| 250+ | CNY30.230 (CNY34.1599) |
| 500+ | CNY29.580 (CNY33.4254) |
| 1000+ | CNY28.940 (CNY32.7022) |
Price for:Each
Minimum: 1
Multiple: 1
CNY32.15 (CNY36.33 inc GST)
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerNEUTRIK
Manufacturer Part NoNBNC75BTU11Copy
Manufacturer Standard Lead Time14 weeks
Order Code9992065
Product RangerearTWIST
Also Known AsGTIN UPC EAN: 7613187002540
Connector TypeBNC Coaxial
Connector Body StyleStraight Plug
Coaxial TerminationCrimp
Impedance75ohm
Contact MaterialBrass
Contact PlatingGold Plated Contacts
Frequency Max3GHz
Connector MountingCable Mount
Product RangerearTWIST
SVHCNo SVHC (21-Jan-2025)
Product Overview
The NBNC75BTU11 is a straight BNC Coaxial Plug with gold-plated brass contact. This coaxial plug is suitable for Belden 1694A, CommScope 5765, Gepco VSD2001, Suhner S05163-02 and Suhner S05133-07 cable. It offers a true 75Ω design and is perfectly suitable for HD applications. The patented rearTWIST boot guarantees easy access even in high density applications and offers colour coding.
- Excellent cable protection and retention
- Ideal for recessed bulkheads where access to head of connector might be an issue
- True 75Ω design meets the stringent HDTV/DVD requirements
- Avoids tilting due to side forces to protect contacts from deformation
- Snug-fit centre pin insert provides tactile feedback
- Shield and jacket crimp technology prevents problem of exposed grounding braid on cable assemblies
- Precise Swiss machined brass parts for outstanding durability
- ≤ 3mΩ Contact resistance
- <gt/> 5GΩ insulation resistance
- PTFE PTFE insulator
Applications
Imaging, Video & Vision
Technical Specifications
Connector Type
BNC Coaxial
Coaxial Termination
Crimp
Coaxial Cable Type
Belden 1694A, CommScope 5765, Gepco VSD2001, Suhner S05163-02, Suhner S05133-07
Contact Plating
Gold Plated Contacts
Connector Mounting
Cable Mount
SVHC
No SVHC (21-Jan-2025)
Connector Body Style
Straight Plug
Impedance
75ohm
Contact Material
Brass
Frequency Max
3GHz
Product Range
rearTWIST
Technical Docs (1)
Associated Products
8 Products Found
Legislation and Environmental
Country of Origin:
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Country in which last significant manufacturing process was carried outCountry of Origin:Switzerland
Country in which last significant manufacturing process was carried out
Tariff No:85366910
US ECCN:EAR99
EU ECCN:NLR
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
Weight (kg):.015

